Print Page
DDL474S05F1ERRDAPZ
CAP, 0.47F, 5.5V, DOUBLE LAYER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMXON
Manufacturer Part NoDDL474S05F1ERRDAPZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.05AN4374
Product RangeDDL Series
Your Part Number
326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.460 |
| 25+ | $2.280 |
| 50+ | $2.110 |
| 100+ | $1.880 |
| 500+ | $1.710 |
| 1000+ | $1.490 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDDL474S05F1ERRDAPZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.05AN4374
Product RangeDDL Series
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR2ohm
Product Diameter-
Product Length-
Product Width-
Product Height15.5mm
Product RangeDDL Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Lead Spacing
11.8mm
Capacitor Case / Package
Radial Leaded
ESR
2ohm
Product Length
-
Product Height
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
-
Product Range
DDL Series
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate