Print Page
ZW-04-09-G-S-330-100-LL
Stacking Board Connector, Locking Lead, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole
261 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 10+ | $0.921 |
| 25+ | $0.919 |
| 50+ | $0.873 |
| 100+ | $0.798 |
| 500+ | $0.714 |
| 1000+ | $0.599 |
| 2500+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZW-04-09-G-S-330-100-LLCopy |
| Newark Part No. | 41AC1314 |
| Product Range | ZW Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Header |
| Pitch Spacing | 2.54mm |
| Product Range | ZW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Header |
|---|---|
| Product Range | ZW Series |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

