Print Page
434 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 25+ | $0.120 |
| 50+ | $0.114 |
| 100+ | $0.100 |
| 500+ | $0.089 |
| 1000+ | $0.085 |
| 5000+ | $0.066 |
| 10000+ | $0.065 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZW-01-12-T-S-750-160Copy |
| Newark Part No. | 41AC0366 |
| Product Range | ZW Series |
| Technical Datasheet | |
| Product Range | ZW Series |
| No. of Contacts | 1Contacts |
| Gender | Header |
| Pitch Spacing | - |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ZW Series |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 1Contacts |
|---|---|
| Pitch Spacing | - |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

