Print Page
Image is for illustrative purposes only. Please refer to product description.

77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 5+ | $8.690 |
| 10+ | $8.640 |
| 25+ | $8.350 |
| 50+ | $8.210 |
| 100+ | $6.770 |
| 250+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZST-136-02-L-D-640Copy
Newark Part No.41AC0252
Technical Datasheet
Connector SystemsWire-to-Board
No. of Contacts72Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
No. of Contacts
72Contacts
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ZST-136-02-L-D-640
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
