Print Page
ZSS-120-01-S-D-540
Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 40 Contacts, 2.54 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-120-01-S-D-540Copy |
| Newark Part No. | 15R3689 |
| Product Range | ZSS Series |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 5+ | $7.770 |
| 10+ | $7.730 |
| 25+ | $7.460 |
| 50+ | $7.310 |
| 100+ | $6.430 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ZSS-120-01-S-D-540Copy |
| Newark Part No. | 15R3689 |
| Product Range | ZSS Series |
| Technical Datasheet | |
| Product Range | ZSS Series |
| No. of Contacts | 40Contacts |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | ZSS Series |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| No. of Contacts | 40Contacts |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for ZSS-120-01-S-D-540
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
