Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.770 |
| 10+ | $18.380 |
| 25+ | $16.830 |
| 50+ | $14.380 |
| 100+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-36-10-G-T-160Copy
Newark Part No.17W1128
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
No. of Contacts108Contacts
Pitch Spacing2mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows3Rows
Stacking Height4.06mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
TW Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Stacking Height
4.06mm
Contact Material
Phosphor Bronze
No. of Contacts
108Contacts
Connector Type
Pin Header
No. of Rows
3Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
