Print Page
TW-25-09-G-Q-206-100
Stacking Board Connector, TW Series, 100 Contacts, Header, 2 mm, Through Hole, 4 Rows
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 5+ | $15.540 |
| 10+ | $15.480 |
| 25+ | $15.200 |
| 50+ | $14.840 |
| 100+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-25-09-G-Q-206-100Copy |
| Newark Part No. | 16W0619 |
| Product Range | TW Series |
| Technical Datasheet | |
| No. of Contacts | 100Contacts |
| Gender | Header |
| Pitch Spacing | 2mm |
| Product Range | TW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 4Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 100Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Header |
|---|---|
| Product Range | TW Series |
| No. of Rows | 4Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

