Print Page
1,251 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 50+ | $0.221 |
| 100+ | $0.180 |
| 500+ | $0.151 |
| 1000+ | $0.130 |
| 2000+ | $0.100 |
| 5000+ | $0.070 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-02-02-T-S-213-083Copy
Newark Part No.71X3477
Product RangeTW Series
Technical Datasheet
No. of Contacts2Contacts
GenderHeader
Pitch Spacing2mm
Product RangeTW Series
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
TW-02-02-T-S-213-083 is a TW series, single row, 2mm (0.0787") pitch, flexible board stacking header. It is suitable for elevated board stacking applications.
- Pin header contact type
- 2 number of contacts
- Through hole straight connector mounting, vertical orientation
- 5.41mm stack height
- Phosphor bronze contact material
- Plating: matte tin on contact and tail
- Solder contact termination
- Operating temperature range from -55°C to +105°C
- Black liquid crystal polymer insulator, 3.9A per pin current rating, 350V AC/495V DC voltage rating
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS (board) and TCSD (cable)
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Header
Product Range
TW Series
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

