Print Page
7,281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.248 |
| 25+ | $0.234 |
| 100+ | $0.207 |
| 250+ | $0.186 |
| 500+ | $0.164 |
| 1000+ | $0.146 |
Price for:Each
Minimum: 10
Multiple: 10
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSW-103-07-G-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71Y9503
Product RangeTSW
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeTSW
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
TSW
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for TSW-103-07-G-S
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

