Print Page
TSW-102-08-T-D-LA
Pin Header, Right Angle, Locking Leads, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSW-102-08-T-D-LACopy |
| Newark Part No. | 79P3230 |
| Product Range | TSW Series |
| Your Part Number | |
| Technical Datasheet |
868 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.479 |
| 25+ | $0.464 |
| 50+ | $0.448 |
| 100+ | $0.409 |
| 500+ | $0.381 |
| 1000+ | $0.316 |
| 5000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSW-102-08-T-D-LACopy |
| Newark Part No. | 79P3230 |
| Product Range | TSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | TSW Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TSW-102-08-T-D-LA is a TSW series, dual row, 2.54mm (0.100") pitch, classic PCB header standard strip. The TSW series takes the humble header strip to another level with industry-leading design flexibility.
- Pin header connector type
- 4 number of contacts
- Through hole contact termination type and right angle connector orientation
- PBT (Polybutylene Terephthalate) insulator material
- Phosphor bronze terminal material
- Contact system: 0.025" (0.635mm) square post
- Plating: matte tin contact and tail
- Voltage rating: 465V AC/658V DC and 5.7A current rating (per pin) when TSW mated with SSW
- Mates with SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW series (board) and IDSD, IDSS (cable)
- Operating temperature range from -55°C to +105°C
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | TSW Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (1)
Alternatives for TSW-102-08-T-D-LA
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
