Print Page
18,353 In Stock
34,246 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.049 |
| 500+ | $0.047 |
| 1000+ | $0.044 |
| 2500+ | $0.041 |
| 5000+ | $0.038 |
| 10000+ | $0.035 |
Price for:Each
Minimum: 100
Multiple: 100
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSW-102-07-T-SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 71Y9501 |
| Product Range | TSW |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole |
| Product Range | TSW |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | TSW |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for TSW-102-07-T-S
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

