Print Page
Image is for illustrative purposes only. Please refer to product description.

744 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 50+ | $4.430 |
| 100+ | $3.850 |
| 500+ | $3.490 |
| 1000+ | $2.980 |
| 2000+ | $2.810 |
| 5000+ | $2.410 |
| 9500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTST-105-01-S-DCopy
Newark Part No.34P0266
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Type
PCB Header
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TST-105-01-S-D
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
