Print Page
TSM-108-02-L-SH-K
Pin Header, Horizontal Pin, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSM-108-02-L-SH-KCopy |
| Newark Part No. | 70X5844 |
| Product Range | TSM Series |
| Your Part Number | |
| Technical Datasheet |
257 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.420 |
| 25+ | $1.410 |
| 50+ | $1.390 |
| 100+ | $1.380 |
| 250+ | $1.250 |
| 500+ | $1.090 |
| 2500+ | $0.928 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSM-108-02-L-SH-KCopy |
| Newark Part No. | 70X5844 |
| Product Range | TSM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | TSM Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | TSM Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
