Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTSM-104-01-L-DV
Newark Part No.53AJ8328
Your Part Number
Technical Datasheet
1,002 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $1.130 |
| 100+ | $0.940 |
| 500+ | $0.824 |
| 1000+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TSM-104-01-L-DV is a TSM series surface mount, 0.025" SQ post header. This is an Extended Life Product™, passing 10-year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Board mates with SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE series and cable mates with IDSS, IDSD series.
- Choice of standard post heights provide solutions to mate with any Samtec socket
- Up to 8Gbps performance
- SET qualified product, meets or exceeds MIL-DTL-55302 testing
- Pitch is 0.100" (2.54mm)
- Contact system is 0.025" (0.635mm) square post
- Designed specifically for surface mount applications with many options to facilitate processing
- 10µ" (0.25µm) gold on post, matte tin on tail plating
- Double row vertical pin, 8 contacts
- Black liquid crystal polymer insulator, phosphor bronze terminal material
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Connector Shroud
Unshrouded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability