Print Page
TSM-103-01-T-DV-P-TR
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSM-103-01-T-DV-P-TRCopy |
| Newark Part No. | 97AC9175 |
| Your Part Number | |
| Technical Datasheet |
1,588 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.586 |
| 25+ | $0.564 |
| 50+ | $0.543 |
| 100+ | $0.521 |
| 500+ | $0.500 |
| 1000+ | $0.459 |
| 2500+ | $0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TSM-103-01-T-DV-P-TRCopy |
| Newark Part No. | 97AC9175 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Type | Pin Header |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TSM-103-01-T-DV-P-TR
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
