Print Page
215 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 25+ | $3.810 |
| 50+ | $3.540 |
| 100+ | $3.370 |
| 500+ | $2.670 |
| 1000+ | $2.440 |
| 2500+ | $1.970 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTS-128-T-A-1Copy
Newark Part No.77P3434
Product RangeTS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole
Product RangeTS Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
No. of Contacts
28Contacts
Product Range
TS Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

