Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTMM-124-01-L-DCopy
Newark Part No.86P2647
Product RangeTMM Series
Your Part Number
590 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 25+ | $3.870 |
| 50+ | $3.600 |
| 100+ | $3.290 |
| 500+ | $2.630 |
| 1000+ | $2.160 |
| 2500+ | $1.660 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMM-124-01-L-DCopy
Newark Part No.86P2647
Product RangeTMM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts48Contacts
Contact Termination TypeThrough Hole
Product RangeTMM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TMM series from Samtec are FleXYZ low profile terminal strip headers. These are unshrouded through hole headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. This FleXYZ design provides flexibility in all three axes up to four rows wide and 200 pins. Through hole terminal strip headers are available in large variety terminal lengths and options.
- Orderable with single/dual/ four rows (-S/-D/ -Q option)
- Pitch spacing is 2mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Current rating is 3.2A
- Horizontal mounting to PCB
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
48Contacts
Product Range
TMM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
