Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMM-105-06-L-D-SMCopy |
| Newark Part No. | 85P3238 |
| Product Range | TMM Series |
| Your Part Number | |
| Technical Datasheet |
538 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.130 |
| 25+ | $1.080 |
| 50+ | $1.040 |
| 100+ | $0.989 |
| 250+ | $0.980 |
| 500+ | $0.808 |
| 2500+ | $0.635 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TMM-105-06-L-D-SMCopy |
| Newark Part No. | 85P3238 |
| Product Range | TMM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | TMM Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TMM-105-06-L-D-SM is a TMM series, dual row, 2mm (0.0787") pitch, low profile Tiger Eye™ header strip.
- Pin header connector
- 10 number of contacts
- Surface mount contact termination and straight connector orientation
- LCP (Liquid Crystal Polymer) connector body and phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post, matte tin on tail
- Voltage rating is 281V AC/397V DC (mated with SQW)
- Operating temperature range from -55°C to +125°C
- Current rating is 3A per pin (2 pin powered)
- Special feature: FleXYZ™ provides design flexibility in all three axes
- Mates with CLT, SQT, SQW, ESQT, TLE, SMM, MMS series (board) and TCSD series (cable)
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | TMM Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
