Print Page
TLW-102-05-T-S
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TLW-102-05-T-SCopy |
| Newark Part No. | 12P0376 |
| Product Range | Flex Stack TLW Series |
| Your Part Number | |
| Technical Datasheet |
4,098 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 10+ | $0.362 |
| 25+ | $0.361 |
| 50+ | $0.360 |
| 100+ | $0.359 |
| 500+ | $0.358 |
| 1000+ | $0.357 |
| 5000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TLW-102-05-T-SCopy |
| Newark Part No. | 12P0376 |
| Product Range | Flex Stack TLW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Mount |
| Product Range | Flex Stack TLW Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 5.2A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Mount |
| Connector Shroud | Unshrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 5.2A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Flex Stack TLW Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for TLW-102-05-T-S
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
