Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTLW-102-05-G-SCopy
Newark Part No.12P0374
Product RangeTLW Series
Your Part Number
530 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 50+ | $0.532 |
| 100+ | $0.429 |
| 500+ | $0.366 |
| 1000+ | $0.271 |
| 2000+ | $0.238 |
| 5000+ | $0.175 |
| 98487+ | $0.111 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLW-102-05-G-SCopy
Newark Part No.12P0374
Product RangeTLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeTLW Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for TLW-102-05-G-S
6 Products Found
Product Overview
The TLW-102-05-G-S is a 2-pole 1-row 2.54mm Low Profile Terminal Strip, 10μinch (0.25μm) gold-plated phosphor bronze contact and LCP insulator. The TLW series terminal strip compatible with CES, HLE, ISDM, ISSM, MNT, SLW, SMSD, SMSS, SNT, SSQ and SSW series connectors. These headers provide the ultimate low profile 0.025-inch (0.64mm) square post board stacking system. The high quality phosphor bronze terminals are available with a standard short post height for mating with low profile sockets.
- Black colour
- 5.2A Current rating
- Lead-free solderable
- Through-hole termination
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
TLW Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (4)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
