Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFSD-05-28-H-10.00-T-NDSCopy
Newark Part No.85P0026
Product RangeTFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 10+ | $16.250 |
| 25+ | $15.640 |
| 50+ | $15.260 |
| 100+ | $13.230 |
| 250+ | $12.550 |
| 500+ | $11.190 |
| 1000+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$17.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFSD-05-28-H-10.00-T-NDSCopy
Newark Part No.85P0026
Product RangeTFSD Series
Connector to ConnectorDiscrete Wire Plug to Discrete Wire Receptacle
Connector Type ACrimp Terminal
Connector Type BCrimp Socket
No. of Positions10Positions
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric254mm
Cable Length - Imperial10"
Product RangeTFSD Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Discrete Wire Plug to Discrete Wire Receptacle
Connector Type B
Crimp Socket
Connector Pitch
1.27mm
Cable Length - Metric
254mm
Product Range
TFSD Series
Jacket Color
Black
Connector Type A
Crimp Terminal
No. of Positions
10Positions
No. of Rows
2 Row
Cable Length - Imperial
10"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for TFSD-05-28-H-10.00-T-NDS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
