Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TCSD-22-D-08.00-01-N-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30AJ8219 |
| Product Range | Tiger Eye TCSD Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $18.450 |
| 10+ | $17.950 |
| 25+ | $17.920 |
| 50+ | $17.260 |
| 100+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TCSD-22-D-08.00-01-N-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30AJ8219 |
| Product Range | Tiger Eye TCSD Series |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 44Positions |
| Cable Length - Imperial | 8" |
| Cable Length - Metric | 203.2mm |
| Connector Pitch | 2mm |
| Product Range | Tiger Eye TCSD Series |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 8" |
| Connector Pitch | 2mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 44Positions |
|---|---|
| Cable Length - Metric | 203.2mm |
| Product Range | Tiger Eye TCSD Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for TCSD-22-D-08.00-01-N-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
