Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCSD-12-D-11.81-01-NCopy
Newark Part No.97AH6465
Product RangeTiger Eye TCSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 10+ | $13.280 |
| 25+ | $12.510 |
| 50+ | $11.670 |
| 100+ | $10.860 |
| 250+ | $10.050 |
| 500+ | $8.280 |
| 1000+ | $6.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCSD-12-D-11.81-01-NCopy
Newark Part No.97AH6465
Product RangeTiger Eye TCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Connector Pitch2mm
Product RangeTiger Eye TCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Metric
300mm
Product Range
Tiger Eye TCSD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
11.81"
Connector Pitch
2mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
