Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCMD-05-T-40.00-01-N-RCopy
Newark Part No.97AH6015
Product RangeTiger Eye TCMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 10+ | $12.120 |
| 25+ | $11.420 |
| 50+ | $10.650 |
| 100+ | $10.170 |
| 250+ | $9.530 |
| 500+ | $8.070 |
| 1000+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCMD-05-T-40.00-01-N-RCopy
Newark Part No.97AH6015
Product RangeTiger Eye TCMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
Cable Length - Imperial40"
Cable Length - Metric1m
Connector Pitch2mm
Product RangeTiger Eye TCMD Series
Cable Assembly TypeDouble Row Header IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Metric
1m
Product Range
Tiger Eye TCMD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
40"
Connector Pitch
2mm
Cable Assembly Type
Double Row Header IDC Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
