Print Page
T1M-05-F-SH-L-K
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Right Angle, T1M Series
Image is for illustrative purposes only. Please refer to product description.

1,030 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.630 |
| 25+ | $1.560 |
| 50+ | $1.490 |
| 100+ | $1.420 |
| 250+ | $1.400 |
| 500+ | $1.380 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoT1M-05-F-SH-L-KCopy
Newark Part No.01AC3635
Technical Datasheet
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
No. of Contacts
5Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1Rows
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
