Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-108-01-G-DCopy |
| Newark Part No. | 53AJ8314 |
| Product Range | SSW Series |
| Your Part Number | |
| Technical Datasheet |
795 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.750 |
| 25+ | $1.690 |
| 50+ | $1.620 |
| 100+ | $1.550 |
| 500+ | $1.380 |
| 1000+ | $1.220 |
| 2500+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-108-01-G-DCopy |
| Newark Part No. | 53AJ8314 |
| Product Range | SSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | SSW Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SSW-108-01-G-D is a 16-pole 2-row 2.54mm Through-hole SQ Post Socket Strip with 20μinch (0.51μm) gold-plated phosphor bronze contacts and LCP insulator. The SSW series straight pin socket strip compatible with DW, EW, HCMD, HCMS, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH LCW, MTLW, MTSW, PHT, TLW, TSM, TSS, TSSH, TSW, ZSS and ZW connectors.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | SSW Series |
| Contact Plating | Gold Plated Contacts |
Alternatives for SSW-108-01-G-D
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
