Print Page
SSW-107-01-T-S-LL
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Receptacle Female Contact
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-107-01-T-S-LLCopy
Newark Part No.82P3812
Product RangeSSW Series
Your Part Number
468 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $1.010 |
| 25+ | $0.965 |
| 50+ | $0.922 |
| 100+ | $0.888 |
| 500+ | $0.820 |
| 1000+ | $0.641 |
| 2500+ | $0.561 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-107-01-T-S-LLCopy
Newark Part No.82P3812
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Product RangeSSW Series
Connector TypeReceptacle Female Contact
Connector MountingThrough Hole Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialPhosphor Bronze
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating4.7A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
7Contacts
Connector Type
Receptacle Female Contact
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
4.7A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
SSW Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
