Print Page
401 In Stock
397 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.590 |
| 25+ | $1.580 |
| 50+ | $1.570 |
| 100+ | $1.280 |
| 250+ | $1.190 |
| 500+ | $1.100 |
| 2500+ | $0.932 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-107-01-G-SCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AC2201 |
| Product Range | SSW |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| Connector Systems | Board-to-Board |
| No. of Rows | 1Rows |
| No. of Contacts | 7Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | SSW |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
| Connector Systems | Board-to-Board |
|---|---|
| No. of Contacts | 7Contacts |
| Product Range | SSW |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for SSW-107-01-G-S
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

