Print Page
SSW-106-01-T-S-LL
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-106-01-T-S-LLCopy |
| Newark Part No. | 82P3356 |
| Product Range | SSW Series |
| Your Part Number | |
| Technical Datasheet |
487 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.877 |
| 25+ | $0.842 |
| 50+ | $0.807 |
| 100+ | $0.771 |
| 500+ | $0.717 |
| 1000+ | $0.560 |
| 2500+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSW-106-01-T-S-LLCopy |
| Newark Part No. | 82P3356 |
| Product Range | SSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Product Range | SSW Series |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 6Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| Product Range | SSW Series |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Through Hole |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
