Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSQ-111-01-S-SCopy
Newark Part No.11P8399
Product RangeSSQ Series
Your Part Number
855 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.180 |
| 25+ | $2.160 |
| 50+ | $2.140 |
| 100+ | $1.800 |
| 250+ | $1.730 |
| 500+ | $1.660 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSQ-111-01-S-SCopy
Newark Part No.11P8399
Product RangeSSQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeSSQ Series
No. of Contacts11Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
SSQ Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
