Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSQ-110-01-T-SCopy
Newark Part No.11P8372
Product RangeSSQ Series
Your Part Number
855 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.710 |
| 100+ | $1.500 |
| 250+ | $1.330 |
| 500+ | $1.200 |
| 1000+ | $1.090 |
| 2500+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSQ-110-01-T-SCopy
Newark Part No.11P8372
Product RangeSSQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeSSQ Series
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
SSQ Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
10Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (3)
Alternatives for SSQ-110-01-T-S
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
