Print Page
SSQ-109-02-T-D
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, SSQ Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSQ-109-02-T-DCopy
Newark Part No.11P8353
Product RangeSSQ Series
Your Part Number
999 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.920 |
| 25+ | $1.910 |
| 50+ | $1.900 |
| 100+ | $1.600 |
| 250+ | $1.530 |
| 500+ | $1.450 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSQ-109-02-T-DCopy
Newark Part No.11P8353
Product RangeSSQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSSQ Series
No. of Contacts18Contacts
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
SSQ Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
18Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
