Print Page
SSQ-108-01-S-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSQ-108-01-S-SCopy |
| Newark Part No. | 11P8312 |
| Product Range | SSQ Series |
| Your Part Number | |
| Technical Datasheet |
473 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.730 |
| 25+ | $1.670 |
| 50+ | $1.600 |
| 100+ | $1.530 |
| 250+ | $1.460 |
| 500+ | $1.390 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSQ-108-01-S-SCopy |
| Newark Part No. | 11P8312 |
| Product Range | SSQ Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| Product Range | SSQ Series |
| No. of Contacts | 8Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| Product Range | SSQ Series |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
Alternatives for SSQ-108-01-S-S
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
