Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSQ-108-01-G-SCopy
Newark Part No.11P8310
Product RangeSSQ Series
Your Part Number
277 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.500 |
| 25+ | $1.470 |
| 50+ | $1.450 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $1.100 |
| 2500+ | $0.853 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSQ-108-01-G-SCopy
Newark Part No.11P8310
Product RangeSSQ Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Product RangeSSQ Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
SSQ-108-01-G-S is a SSQ series through-hole, 0.025" SQ post socket. Printed circuit board socket on a 0.100" pitch has been a staple of the electronics industry for decades. Samtec has brought it up to date with the high retention, cost-effective Tiger Buy™ contact. The SSQ series features a square pin for through-hole applications, making it ideal for new designs and retrofit applications. Mates with TSW, MTSW, MTLW, DW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS series.
- Standard and low insertion force contacts with 0.025" square tails for self-nesting applications
- 20µ" (0.51µm) gold on contact, gold flash on tail plating
- Single row, 8 contacts
- Black liquid crystal polymer insulator, phosphor bronze contact material
- 6.3A per pin (2 pins powered) current rating
- Operating temperature range from -55°C to +125°C
- 0.145" to 0.250" insertion depth
- 465VAC/655VDC voltage rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
SSQ Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (3)
Alternatives for SSQ-108-01-G-S
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
