Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSM-103-L-DVCopy |
| Newark Part No. | 11P7849 |
| Product Range | SSM Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $1.080 |
| 500+ | $1.020 |
| 2500+ | $0.966 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SSM-103-L-DVCopy |
| Newark Part No. | 11P7849 |
| Product Range | SSM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount |
| Product Range | SSM Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SSM-103-L-DV is a 6-pole 2-row 2.54mm Tiger Claw™ Surface Mount Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The SSM series vertical pin socket strip is compatible with DW, EW, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, MTLW, MTSW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
- 5.2A Current rating
- 10mΩ Contact resistance
- Lead-free solderable
- 405VAC/572VDC Voltage rating
- Black colour
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Product Range | SSM Series |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Alternatives for SSM-103-L-DV
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
