Print Page
SLW-136-01-S-D
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SLW-136-01-S-DCopy |
| Newark Part No. | 11P7049 |
| Product Range | SLW Series |
| Your Part Number | |
| Technical Datasheet |
205 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $13.400 |
| 10+ | $12.670 |
| 25+ | $12.430 |
| 50+ | $12.290 |
| 100+ | $9.670 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SLW-136-01-S-DCopy |
| Newark Part No. | 11P7049 |
| Product Range | SLW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 72Contacts |
| Product Range | SLW Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 72Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 2Rows |
| Product Range | SLW Series |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
