Print Page
SLW-130-01-S-D
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSLW-130-01-S-DCopy
Newark Part No.11P7013
Product RangeSLW Series
Your Part Number
205 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
| 5+ | $11.420 |
| 10+ | $10.640 |
| 25+ | $10.440 |
| 50+ | $10.320 |
| 100+ | $8.180 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSLW-130-01-S-DCopy
Newark Part No.11P7013
Product RangeSLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSLW Series
No. of Contacts60Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
SLW Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
