Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSLW-129-01-T-SCopy
Newark Part No.11P7010
Product RangeSLW Series
Your Part Number
500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 50+ | $2.920 |
| 100+ | $2.480 |
| 500+ | $2.210 |
| 1000+ | $1.670 |
| 2000+ | $1.490 |
| 5000+ | $1.130 |
| 10000+ | $0.761 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSLW-129-01-T-SCopy
Newark Part No.11P7010
Product RangeSLW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts29Contacts
Product RangeSLW Series
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
29Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
SLW Series
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
