Print Page
SLM-109-01-S-D
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Mount, SLM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SLM-109-01-S-DCopy |
| Newark Part No. | 97P7454 |
| Product Range | SLM Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.370 |
| 25+ | $4.230 |
| 50+ | $4.080 |
| 100+ | $3.730 |
| 250+ | $3.530 |
| 500+ | $3.340 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SLM-109-01-S-DCopy |
| Newark Part No. | 97P7454 |
| Product Range | SLM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 18Contacts |
| Product Range | SLM Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 18Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| Gender | Receptacle |
| Product Range | SLM Series |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
