Print Page
SFMC-103-01-S-D
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFMC-103-01-S-DCopy
Newark Part No.07R7027
Product RangeSFMC Series
Your Part Number
456 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.050 |
| 25+ | $1.970 |
| 50+ | $1.880 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.660 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFMC-103-01-S-DCopy
Newark Part No.07R7027
Product RangeSFMC Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingThrough Hole Mount
Product RangeSFMC Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SFMC series from Samtec are Tiger Eye high reliability flexible pin count socket strips. These socket strips mates with Samtec TFM, FMTP and FFMD series of connectors.
- Available in dual row with vertical orientation
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with through hole lead style (-01, -03 )
- 30μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is beryllium copper (BeCu)
- Contact resistance is 15mohm
- High operating temperature range of -55°C to 125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
6Contacts
Product Range
SFMC Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Technical Docs (3)
Alternatives for SFMC-103-01-S-D
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
