Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-135-02-S-D-A
Newark Part No.97P6627
Product RangeSFM Series
Your Part Number
364 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 10+ | $11.620 |
| 25+ | $10.850 |
| 50+ | $10.080 |
| 100+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-135-02-S-D-A
Newark Part No.97P6627
Product RangeSFM Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts70Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeSFM Series
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
70Contacts
Contact Termination Type
Surface Mount
Contact Material
Beryllium Copper
Pitch Spacing
1.27mm
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
SFM Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for SFM-135-02-S-D-A
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
