Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-130-01-L-D-LCCopy
Newark Part No.97P6427
Product RangeSFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $9.420 |
| 25+ | $8.640 |
| 50+ | $7.940 |
| 100+ | $7.300 |
| 500+ | $6.730 |
| 1000+ | $6.230 |
| 2000+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-130-01-L-D-LCCopy
Newark Part No.97P6427
Product RangeSFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector TypeWire to Board
Connector MountingThrough Hole Mount
Product RangeSFM Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
60Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
Gender
Receptacle
Connector Type
Wire to Board
Product Range
SFM Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for SFM-130-01-L-D-LC
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
