Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSFM-120-02-S-D-LC-K-TRCopy
Newark Part No.97P6018
Product RangeSFM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $7.590 |
| 25+ | $6.860 |
| 50+ | $6.200 |
| 100+ | $5.620 |
| 500+ | $5.090 |
| 1000+ | $4.650 |
| 2000+ | $4.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFM-120-02-S-D-LC-K-TRCopy
Newark Part No.97P6018
Product RangeSFM Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Product RangeSFM Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
40Contacts
Product Range
SFM Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Contact Termination Type
Surface Mount
Alternatives for SFM-120-02-S-D-LC-K-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
