Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAM-40-03.5-S-10-2-ACopy
Newark Part No.11P6478
Your Part Number
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-40-03.5-S-10-2-ACopy
Newark Part No.11P6478
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Range-
Contact Termination TypeSurface Mount
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Mezzanine Connector Type
Array, Male
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Plating
Gold Plated Contacts
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
