Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.450 |
| 5+ | $33.690 |
| 10+ | $32.940 |
| 25+ | $31.690 |
Price for:Each
Minimum: 1
Multiple: 1
$34.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-40-06.5-S-10-2-A-K-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AM6706
Product RangeSEAF
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeSEAF
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper
Product Range
SEAF
SVHC
No SVHC (04-Feb-2026)
Alternatives for SEAF-40-06.5-S-10-2-A-K-TR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

