Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-S-10-2-A-K-TR
Newark Part No.
Re-Reel53AJ1948
Cut Tape53AJ1948
Product RangeSEAF Series
Your Part Number
Technical Datasheet
240 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 10+ | $17.500 |
| 25+ | $16.840 |
| 50+ | $15.610 |
| 100+ | $13.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-S-10-2-A-K-TR
Newark Part No.
Re-Reel53AJ1948
Cut Tape53AJ1948
Product RangeSEAF Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeSEAF Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SEAF-20-05.0-S-10-2-A-K-TR
1 Product Found
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
200Contacts
Contact Material
Copper
Product Range
SEAF Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate