Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SDL-106-T-10Copy |
| Newark Part No. | 11P6214 |
| Product Range | SDL Series |
| Your Part Number | |
| Technical Datasheet |
211 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.550 |
| 25+ | $3.490 |
| 50+ | $3.440 |
| 100+ | $3.030 |
| 250+ | $2.610 |
| 500+ | $2.420 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SDL-106-T-10Copy |
| Newark Part No. | 11P6214 |
| Product Range | SDL Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Product Range | SDL Series |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Through Hole |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The SDL series from Samtec are low profile double row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- Low profile (hollow leg) lead style
- High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 12Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Beryllium Copper |
| SVHC | Lead (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 2Rows |
| Product Range | SDL Series |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
