Print Page
RSM-113-02-F-S
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 13 Contacts, Surface Mount, RSM Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | RSM-113-02-F-SCopy |
| Newark Part No. | 97P1448 |
| Product Range | RSM Series |
| Your Part Number | |
| Technical Datasheet |
185 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.340 |
| 25+ | $3.210 |
| 50+ | $3.090 |
| 100+ | $2.980 |
| 250+ | $2.860 |
| 500+ | $2.700 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | RSM-113-02-F-SCopy |
| Newark Part No. | 97P1448 |
| Product Range | RSM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 13Contacts |
| Product Range | RSM Series |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 13Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Rows | 1Rows |
| Product Range | RSM Series |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
