Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoRF174-03SP1-04BJ3-0200 .Copy
Newark Part No.81AH9179
Your Part Number
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRF174-03SP1-04BJ3-0200 .Copy
Newark Part No.81AH9179
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorMMCX Plug to BNC Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BBNC Bulkhead Socket
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to BNC Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Bulkhead Socket
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
