Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRF047-A-20VP-M0RJ-0100Copy
Newark Part No.18AR2243
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.120 |
| 5+ | $141.810 |
| 10+ | $135.560 |
| 25+ | $129.830 |
Price for:Each
Minimum: 1
Multiple: 1
$151.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRF047-A-20VP-M0RJ-0100Copy
Newark Part No.18AR2243
Technical Datasheet
Cable Length - Imperial3.9"
Coaxial Cable Type0.047" Flexible
Connector Type ASize 20 Pin
Connector Type BSMPM Right Angle Jack
Impedance50ohm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Imperial
3.9"
Connector Type A
Size 20 Pin
Impedance
50ohm
SVHC
No SVHC (15-Jan-2018)
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
